Reference Only
AA2214QWS/D-AMT
White LEDs 2.2X1.4MM WHT SMD LED
Datasheet
AA2214QWS/D-AMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | White LEDs | |
| Height | 1.3 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | White | |
| Length | 2.2 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.65 mm x 1.15 mm | |
| Lens Shape | Oval | |
| Lens Transparency | Water Clear | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0805 (2112 metric) | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Series | AA2214 | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.4 mm | |
| Part # Aliases | KA-2214QWS-D-AT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | none |