WP93WEGW Kingbright

WP93WEGW

Multi-Color LEDs RED/GREEN DIFFUSED 3-LEAD.

Manufacturer:

Mfr Part:
WP93WEGW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Illumination ColorRed, Green
Wavelength/Color Temperature617 nm, 568 nm
Viewing Angle60 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
ConfigurationCommon Cathode
Height4.6 mm
Length3.2 mm
Luminous Intensity50 mcd, 40 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$2,200.00
$0.207$6,210.00
Need more?