Reference Only

WP937EW/EGW

LED Circuit Board Indicators 3mm RA 617/568nm HOUSING LED.

Manufacturer:

Mfr Part:
WP937EW/EGW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED SizeT-1 (3 mm)
Luminous Intensity14 mcd/14 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleWhite, Diffused
PackagingBulk
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.328$6,560.00
Need more?
Contact Us