Reference Only

WP934SB/4YD

LED Circuit Board Indicators Yellow Diffused 588nm 15mcd.

Manufacturer:

Mfr Part:
WP934SB/4YD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
LED SizeT-1 (3 mm)
Wavelength588 nm
Luminous Intensity15 mcd
Mounting TypeThrough Hole
Viewing Angle40 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
PackagingTube
Configuration4 Single Color LEDs, Quad Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$462.00
$0.724$868.80
$0.707$2,121.00
$0.678$3,661.20
$0.651$5,468.40
Need more?