Reference Only

WP934SA/LILYLGD

LED Circuit Board Indicators 3mm 617/588/568nm LED INDICATOR.

Manufacturer:

Mfr Part:
WP934SA/LILYLGD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Yellow, Green, White
LED SizeT-1 (3 mm)
Wavelength617 nm, 588 nm, 568 nm
Luminous Intensity1 mcd, 1.5 mcd, 2 mcd
Mounting TypeThrough Hole
Viewing Angle40 deg
Lens Color/StyleDiffused
If - Forward Current2 mA
Vf - Forward Voltage1.7 V, 1.85 V, 1.9 V
PackagingTube
Configuration3 Single Color LEDs, Tri-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$577.50
$0.713$713.00
$0.677$1,692.50
$0.648$3,240.00
$0.615$5,535.00
Need more?