Reference Only

WP934RS/YD

LED Circuit Board Indicators Yellow 588nm Diffused 15mcd.

Manufacturer:

Mfr Part:
WP934RS/YD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
LED SizeT-1 (3 mm)
Wavelength590 nm
Luminous Intensity15 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleDiffused
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
SeriesWP-934
PackagingBulk
Configuration1 Single Color LED, Single Level
Lens ShapeDome
Mounting TypeThrough Hole
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.218$218.00
$0.204$510.00
$0.19$950.00
$0.177$1,770.00
$0.163$4,075.00
Need more?