Reference Only

WP934MD/LYLID

LED Circuit Board Indicators 3mm 588/617nm Bi-lvl LED INDICATOR.

Manufacturer:

Mfr Part:
WP934MD/LYLID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Yellow, White
LED SizeT-1 (3 mm)
Wavelength617 nm, 588 nm
Luminous Intensity1 mcd, 1.5 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleDiffused
If - Forward Current2 mA
Vf - Forward Voltage1.7 V, 1.85 V
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.514$514.00
$0.482$1,205.00
$0.459$2,295.00
$0.424$4,240.00
$0.397$9,925.00
Need more?