Reference Only

WP934GE/2ID

LED Circuit Board Indicators Bi Red 625nm Diffused 20mcd.

Manufacturer:

Mfr Part:
WP934GE/2ID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED SizeT-1 (3 mm)
Wavelength625 nm
Luminous Intensity20 mcd
Mounting StyleThrough Hole
Lens Color/StyleDiffused
PackagingBulk
Moisture SensitiveYes
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.329$329.00
$0.314$785.00
$0.298$1,490.00
$0.276$2,760.00
$0.259$6,475.00
Need more?
Contact Us