Reference Only

WP934EW/GD5V

LED Circuit Board Indicators 3mm RA. 568nm HOUSING LED.

Manufacturer:

Mfr Part:
WP934EW/GD5V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED SizeT-1 (3 mm)
Wavelength568 nm
Luminous Intensity25 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleDiffused
If - Forward Current11.5 mA
Vf - Forward Voltage5 V
PackagingBulk
Configuration1 Single Color LED, Single Level
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.441$441.00
$0.414$2,070.00
$0.397$3,970.00
$0.373$9,325.00
Need more?