Reference Only

WP934CA/2ID-90

LED Circuit Board Indicators Bi Red 625nm Diffused 20mcd.

Manufacturer:

Mfr Part:
WP934CA/2ID-90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED SizeT-1 (3 mm)
Wavelength625 nm
Luminous Intensity20 mcd
Mounting StyleThrough Hole
Lens Color/StyleDiffused
PackagingBulk
Moisture SensitiveYes
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.384$384.00
$0.36$900.00
$0.343$1,715.00
$0.317$3,170.00
$0.297$7,425.00
Need more?
Contact Us