Reference Only

WP917CK/4EGW

LED Circuit Board Indicators RED RED GRN GRN.

Manufacturer:

Mfr Part:
WP917CK/4EGW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size2 mm x 3 mm
Wavelength625 nm, 568 nm
Luminous Intensity10 mcd, 10 mcd
Mounting StyleThrough Hole
Viewing Angle100 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.2 V
SeriesWP917
PackagingBulk
Configuration4 Bi-Color LEDs, Quad Level
Lens ShapeRectangular
Number of LEDs4 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,320 / Multiples: 660)
Quantity Unit PriceExt. Price
$1.00$1,320.00
$0.95$2,508.00
$0.91$4,804.80
$0.87$9,187.20
Need more?
Contact Us