Reference Only

WP914GT

Single Color LEDs Green 568nm Transparent 8mcd.

Manufacturer:

Mfr Part:
WP914GT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature565 nm
Luminous Intensity8 mcd
If - Forward Current25 mA
Vf - Forward Voltage2.2 V
Lens ColorTinted
Lens Dimensions2 mm x 3 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingBulk
Illumination ColorGreen
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle90 deg
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.066$660.00
$0.059$1,770.00
Need more?
Contact Us