Reference Only

WP835/2SURDTK

LED Bars & Arrays .

Manufacturer:

Mfr Part:
WP835/2SURDTK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorRed
Wavelength/Color Temperature630 nm
Wavelength630 nm
Luminous Intensity250 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
PackagingBulk
Product TypeLED Bars and Arrays
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.427$427.00
$0.40$2,000.00
$0.384$3,840.00
$0.36$9,000.00
Need more?