Reference Only

WP835/2GDT

LED Bars & Arrays Green 568nm 5mcd Diffused Light Bar.

Manufacturer:

Mfr Part:
WP835/2GDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorGreen
Wavelength/Color Temperature568 nm
Wavelength568 nm
Luminous Intensity5 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating105 mW
PackagingTube
Length10 mm
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.368$368.00
$0.344$1,720.00
$0.329$3,454.50
$0.313$6,573.00
Need more?
Contact Us