Reference Only

WP819GGD

Single Color LEDs Grn Grn 568 568nm Diffused 40 40mcd.

Manufacturer:

Mfr Part:
WP819GGD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature568 nm
Luminous Intensity40 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating62.5 mW
Lens ColorGreen
Lens Dimensions10 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
ConfigurationCommon Cathode
Height13.5 mm
Illumination ColorGreen
Length11 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle50 deg
Width11 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.208$208.00
$0.195$507.00
$0.181$905.00
$0.168$1,680.00
$0.156$3,900.00
Need more?
Contact Us