Reference Only
WP813YD
Single Color LEDs 10mm YELLOW DIFFUSED.
Datasheet
WP813YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 588 nm | |
| Illumination Color | Yellow | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Lens Dimensions | 10 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Luminous Intensity | 50 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $2,660.00 | |
| $0.128 | $3,200.00 |
Need more?