Reference Only
WP813SRC/J4
Single Color LEDs 10MM RED LED.
Datasheet
WP813SRC/J4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 640 nm | |
| Luminous Intensity | 14000 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 10 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Packaging | Bulk | |
| Height | 13.5 mm | |
| Illumination Color | Red | |
| Length | 11 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 15 deg | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $574.00 | |
| $0.285 | $741.00 | |
| $0.267 | $1,335.00 | |
| $0.251 | $2,510.00 | |
| $0.238 | $5,950.00 |
Need more?