Reference Only
WP813ID
Single Color LEDs 10MM RED DIFFUSED.
Datasheet
WP813ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 617 nm | |
| Luminous Intensity | 100 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 75 mW | |
| Lens Color | Red | |
| Lens Dimensions | 10 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Height | 13.5 mm | |
| Illumination Color | Red | |
| Length | 11 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.142 | $142.00 | |
| $0.13 | $338.00 | |
| $0.12 | $600.00 | |
| $0.113 | $1,130.00 | |
| $0.106 | $2,650.00 |
Need more?