Reference Only

WP77EK/EGW

LED Circuit Board Indicators 4.8mm RA 617/568nm LED INDICATOR.

Manufacturer:

Mfr Part:
WP77EK/EGW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen, Red
LED Size5 mm
Wavelength617 nm, 568 nm
Luminous Intensity25 mcd/25 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V/2.2 V
PackagingBulk
Configuration1 Bi-Color LED, Single Level
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.485$485.00
$0.455$1,137.50
$0.433$2,165.00
$0.401$4,010.00
$0.375$9,375.00
Need more?
Contact Us