Reference Only

WP7676CSYC

Single Color LEDs YELLOW WATER CLEAR 400mcd @ 20mA.

Manufacturer:

Mfr Part:
WP7676CSYC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature588 nm
Luminous Intensity400 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Illumination ColorYellow
Length7.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width7.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.458$343.50
$0.43$1,290.00
$0.409$2,147.25
$0.378$3,969.00
$0.354$9,027.00
Need more?
Contact Us