WP7143SEC/H Kingbright

WP7143SEC/H

Single Color LEDs Hyper Red Water Clear 630nm 6500mcd 70mA.

Manufacturer:

Mfr Part:
WP7143SEC/H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature630 nm
Luminous Intensity6500 mcd
If - Forward Current20 mA
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Height8.6 mm
Illumination ColorOrange
Length5.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.466$466.00
$0.463$926.00
$0.441$2,205.00
$0.408$4,080.00
$0.381$9,525.00
Need more?