WP7114QWC/D Kingbright

WP7114QWC/D

Obsolete
White LEDs WHITE WATER CLEAR

Manufacturer:

Mfr Part:
WP7114QWC/D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Illumination ColorWhite
Luminous Intensity3200 mcd
Viewing Angle20 deg
If - Forward Current20 mA
Vf - Forward Voltage3.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?