Reference Only
WP7113VRVC1C
Single Color LEDs 5mm Thru-Hole LED Pink.
Datasheet
WP7113VRVC1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Pink LEDs | |
| Type | Single Color LEDs | |
| Height | 8.6 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | Pink | |
| Length | 5.9 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Luminous Intensity | 2500 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Package / Case | T-1 3/4 (5 mm) | |
| Power Rating | 120 mW | |
| Product Type | Single Color LEDs | |
| Series | Special Colors | |
| Subcategory | LEDs | |
| Vf - Forward Voltage | 3.3 V | |
| Viewing Angle | 20 deg | |
| Width | 5.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative