Reference Only

WP7113SF4C

Infrared Emitters 880nm 30 DEGREE WATER CLEAR.

Manufacturer:

Mfr Part:
WP7113SF4C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength880 nm
Radiant Intensity30 mW/sr
If - Forward Current20 mA
Vf - Forward Voltage1.6 V
Power Rating80 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseT-1 3/4 (5 mm)
PackagingBulk
Height8.6 mm
Illumination ColorInfrared
Length5.9 mm
Lens Dimensions5 mm x 5 mm x 7.6 mm
Lens ShapeCircular
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle20 deg
Vr - Reverse Voltage5 V
Width5.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.292$292.00
$0.278$556.00
$0.266$1,330.00
$0.247$2,470.00
$0.243$6,075.00
Need more?