Reference Only

WP7113SED

Single Color LEDs ORANGE DIFFUSED.

Manufacturer:

Mfr Part:
WP7113SED

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature605 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorOrange
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height8.6 mm
Length5.9 mm
Luminous Intensity1600 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$254.00
$0.124$310.00
$0.111$555.00
$0.103$1,030.00
$0.098$2,450.00
Need more?