Reference Only

WP7113PD1BT/BD-P22

Photodiodes 5mm PHOTODIODE.

Manufacturer:

Mfr Part:
WP7113PD1BT/BD-P22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryPhotodiodes
ProductPhotodiodes
Package / CaseT-1 3/4
Mounting StyleThrough Hole
Peak Wavelength940 nm
Dark Current10 nA
Vr - Reverse Voltage170 V
Rise Time6 ns
Fall Time6 ns
Half Intensity Angle Degrees20 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Pd - Power Dissipation150 mW
Photocurrent2 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.349$349.00
$0.313$626.00
$0.298$1,490.00
$0.282$2,820.00
$0.269$6,725.00
Need more?