Reference Only

WP7113LZGCK

Single Color LEDs 5MM LOW CURRENT GREEN LED.

Manufacturer:

Mfr Part:
WP7113LZGCK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature525 nm
Illumination ColorGreen
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Power Rating102.5 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesWP7113
PackagingBulk
Height8.6 mm
Length5.9 mm
Luminous Intensity3000 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.183$366.00
$0.169$845.00
$0.16$1,600.00
$0.151$3,775.00
Need more?