Reference Only

WP710A10PGT

Single Color LEDs Grn 20mcd 555nm 34 deg Transparent.

Manufacturer:

Mfr Part:
WP710A10PGT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature557 nm
Luminous Intensity12 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.2 V
Power Rating62.5 mW
Lens ColorGreen
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyClear
PackagingBulk
Height4.6 mm
Illumination ColorGreen
LED MaterialGaP
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us