Reference Only

WP710A10LSECK/J4

Single Color LEDs 3MM LOW CURRENT ORANGE LED.

Manufacturer:

Mfr Part:
WP710A10LSECK/J4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature605 nm
Luminous Intensity550 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesWP710
PackagingBulk
Height4.6 mm
Illumination ColorOrange
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.218$436.00
$0.19$475.00
$0.175$875.00
$0.166$1,660.00
$0.157$3,925.00
Need more?