WP7104F3BT Kingbright

WP7104F3BT

Obsolete
Infrared Emitters 940nM 3mm 1.2V

Manufacturer:

Mfr Part:
WP7104F3BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength940 nm
Radiant Intensity70 mW/sr
If - Forward Current20 mA
Vf - Forward Voltage1.6 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseT-1 (3 mm)
PackagingBulk
Height4.6 mm
Illumination ColorInfrared
LED MaterialGaAs
Length3.2 mm
Lens AppearanceColored Non Diffused
Lens Dimensions2.8 mm x 2.8 mm x 3.6 mm
Lens ShapeCircular
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle34 deg
Vr - Reverse Voltage5 V
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?