Reference Only
WP59CB/EYW
LED Circuit Board Indicators Red Yel 625 588nm White Diffused.
Datasheet
WP59CB/EYW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.289 | $289.00 | |
| $0.276 | $690.00 | |
| $0.262 | $1,310.00 | |
| $0.243 | $2,430.00 | |
| $0.228 | $5,700.00 |
Need more?