Reference Only

WP5603SYDL/SD/J3

Single Color LEDs Yel 1600mcd 589nm 80/40 deg Semi-Diff.

Manufacturer:

Mfr Part:
WP5603SYDL/SD/J3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature590 nm
Luminous Intensity1600 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorYellow
Lens Dimensions5.2 mm x 3.8 mm
Lens ShapeDome
Lens TransparencyDiffused
Height7 mm
Illumination ColorYellow
Length5.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle80 deg x 40 deg
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$3,720.00
$0.179$4,475.00
Need more?