Reference Only

WP513EDT

Single Color LEDs Orange 625nm Diffused 5mcd.

Manufacturer:

Mfr Part:
WP513EDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature617 nm
Luminous Intensity5 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorOrange
Lens Dimensions2.5 mm x 5 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingBulk
Height8.5 mm
Illumination ColorOrange
Length5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$1,200.00
$0.054$1,350.00
Need more?
Contact Us