
WP483SURDTK
Single Color LEDs T-1 3/4 (5mm) Cylindrical LED Lamp, Red, AlGainP, Color Diffused.
Datasheet
WP483SURDTK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Packaging | Bulk | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $12.60 | |
| $0.179 | $17.90 | |
| $0.145 | $72.50 | |
| $0.125 | $125.00 | |
| $0.115 | $575.00 | |
| $0.108 | $1,080.00 | |
| $0.101 | $2,525.00 |
Need more?