Reference Only

WP483GDT

Single Color LEDs GREEN DIFFUSED CYLINDRICAL.

Manufacturer:

Mfr Part:
WP483GDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature568 nm
Luminous Intensity3 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating62.5 mW
Lens ColorGreen
Lens Dimensions5 mm
Lens ShapeCylindrical
Lens TransparencyDiffused
PackagingBulk
Height9.6 mm
Illumination ColorGreen
Length5.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$214.00
$0.098$490.00
$0.094$940.00
$0.086$2,150.00
Need more?