Reference Only

WP424EDT

Single Color LEDs Orange 625nm Diffused 5mcd.

Manufacturer:

Mfr Part:
WP424EDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature625 nm
Luminous Intensity10 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorOrange
Lens Dimensions3 mm
Lens ShapeCylindrical
Lens TransparencyDiffused
PackagingBulk
Height6 mm
Illumination ColorOrange
Length3.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle100 deg
Width3.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.113$226.00
$0.095$475.00
$0.09$900.00
$0.086$2,150.00
Need more?