Reference Only
WP406A10XHA/X2GD
LED Circuit Board Indicators 1.8mm RA. 568nm CBI LED INDICATOR.
Datasheet
WP406A10XHA/X2GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 12 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 70 deg | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Packaging | Tube | |
| Configuration | 3 Single Color LEDs, Tri-Level | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $940.00 | |
| $0.92 | $2,300.00 | |
| $0.90 | $4,500.00 | |
| $0.83 | $8,300.00 |
Need more?