Reference Only

WP3A10AD

Single Color LEDs Amber 588nm 12mcd 60deg diffused.

Manufacturer:

Mfr Part:
WP3A10AD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature588 nm
Luminous Intensity12 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorAmber
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
Height5 mm
Illumination ColorAmber
Length4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle60 deg
Width4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$1,960.00
$0.089$2,225.00
Need more?
Contact Us