WP2060ED Kingbright

WP2060ED

Single Color LEDs Orange 15mcd 625nm, 70deg, 1.8mm.

Manufacturer:

Mfr Part:
WP2060ED

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature625 nm
If - Forward Current20 mA
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesWP2060
Height3.1 mm
Illumination ColorOrange
Length3.3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width2.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.113$113.00
$0.107$267.50
$0.096$480.00
$0.09$900.00
$0.08$2,000.00
Need more?