Reference Only
WP1533AA/ID14V-W152
Panel Mount Indicator Lamps Red 625nm 55mcd Diffused Panel Mount.
Datasheet
WP1533AA/ID14V-W152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Panel Mount Indicator Lamps | |
| Lens Color | Red | |
| Mounting Hole Size | 6 mm | |
| Packaging | Bulk | |
| Lens Transparency | Diffused | |
| Moisture Sensitive | Yes | |
| Mounting Style | Snap-In | |
| Product Type | Panel Mount Indicator Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $840.00 | |
| $0.80 | $2,000.00 | |
| $0.76 | $3,800.00 | |
| $0.72 | $7,200.00 |
Need more?