Reference Only

WP1384AD/SRD

Obsolete
LED Circuit Board Indicators Red 640nm Diffused 200mcd

Manufacturer:

Mfr Part:
WP1384AD/SRD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3.4 mm
Luminous Intensity200 mcd
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
PackagingBulk
Lens ShapeDome
Number of LEDs1 LED
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?