
WP133CB/4GD
Single Color LEDs Green 568nm 2mcd 4 elements.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Wavelength/Color Temperature | 568 nm | |
| Luminous Intensity | 2 mcd | |
| Illumination Color | Green | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $5.13 | |
| $1.21 | $12.10 | |
| $0.92 | $92.00 | |
| $0.78 | $390.00 | |
| $0.741 | $741.00 | |
| $0.705 | $1,762.50 | |
| $0.673 | $3,365.00 | |
| $0.64 | $6,400.00 |
Need more?