Reference Only
WP130WDT/GYW
LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 25/20mcd.
Datasheet
WP130WDT/GYW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow, Green | |
| LED Size | 3 mm | |
| Luminous Intensity | 25 mcd, 20 mcd | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| Packaging | Bulk | |
| Lens Shape | Dome | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.45 | $450.00 | |
| $0.398 | $995.00 | |
| $0.38 | $1,900.00 | |
| $0.357 | $3,570.00 | |
| $0.339 | $8,475.00 |
Need more?