Reference Only

WP130WDT/EYW

LED Circuit Board Indicators Red/Yellow Diffused 625/588nm 30/20mcd.

Manufacturer:

Mfr Part:
WP130WDT/EYW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Yellow
LED Size3 mm
Luminous Intensity30 mcd, 20 mcd
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.414$414.00
$0.388$1,940.00
$0.372$3,720.00
$0.348$8,700.00
Need more?
Contact Us