Reference Only

WP117GYWT

Multi-Color LEDs Grn Yellow 568 588nm Diffused 8 6mcd.

Manufacturer:

Mfr Part:
WP117GYWT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Illumination ColorYellow, Green
Wavelength/Color Temperature588 nm, 568 nm
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions2 mm x 5 mm
Lens ShapeRectangular
Lens TransparencyDiffused
Height7 mm
Length5 mm
Luminous Intensity4 mcd, 6 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.196$392.00
$0.179$447.50
$0.174$870.00
$0.166$1,660.00
$0.162$4,050.00
Need more?