Reference Only
WP117EYWT
Multi-Color LEDs Red Yellow 625 588nm Diffused 10 6mcd.
Datasheet
WP117EYWT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 627 nm, 590 nm | |
| Viewing Angle | 110 deg | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2 V, 2.1 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm x 5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Length | 5 mm | |
| Luminous Intensity | 6 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $195.00 | |
| $0.19 | $380.00 | |
| $0.178 | $890.00 | |
| $0.167 | $1,670.00 | |
| $0.152 | $3,800.00 |
Need more?