Reference Only

WP115A10GT

Single Color LEDs Grn Trnsparent 568nm 50mcd 50deg angle.

Manufacturer:

Mfr Part:
WP115A10GT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature568 nm
Luminous Intensity50 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating62.5 mW
Lens ColorGreen
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyClear
Height5 mm
Illumination ColorGreen
Length4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle50 deg
Width4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$98.00
$0.086$172.00
$0.079$395.00
$0.074$740.00
$0.069$1,725.00
Need more?