Reference Only
WP113WH/YD
LED Circuit Board Indicators 2mm 588nm LED INDICATOR.
Datasheet
WP113WH/YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 2 mm x 5 mm | |
| Wavelength | 588 nm | |
| Luminous Intensity | 4 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 110 deg | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LED, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.31 | $6,200.00 | |
| $0.302 | $7,550.00 |
Need more?