Reference Only
WP113IDT
Single Color LEDs Red 625nm Diffused 5mcd.
Datasheet
WP113IDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 617 nm | |
| Illumination Color | Red | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Power Rating | 75 mW | |
| Lens Color | Red | |
| Lens Dimensions | 2 mm x 5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 7 mm | |
| Length | 5 mm | |
| Luminous Intensity | 7 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 110 deg | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $150.00 | |
| $0.067 | $335.00 | |
| $0.064 | $640.00 | |
| $0.059 | $1,475.00 |
Need more?