Reference Only

WP1053IDT

Single Color LEDs 1 x 5mm Rectangular RED LED 625nm.

Manufacturer:

Mfr Part:
WP1053IDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature625 nm
PackagingBulk
Illumination ColorRed
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$1,120.00
$0.05$1,250.00
Need more?